C0603C100K8RACAUTO

KEMET Logo
80-C0603C100K8RAUTO

C0603C100K8RACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.022uF X7R 0402 10% AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,121

Stock:

11,121 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.15 $0.15
10 $0.095 $0.95
100 $0.072 $7.20
500 $0.057 $28.50
1,000 $0.049 $49.00
2,000 $0.043 $86.00
Full Reel (Order in multiples of 4000)
4,000 $0.043 $172.00
8,000 $0.037 $296.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.022 uF
10 VDC
X7R
0603
1608
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
SMD Auto X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410

Automotive-Grade MLCCs

KEMET Electronics Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.

Image Description
KEMET C0603C682J3GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF C0G 0603 5% AEC-Q200
TDK CGA3E1X7T0J106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY
KEMET C0603X472K5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 4700pF C0G 10% Flex Term
Taiyo Yuden UMK107ABJ105KA8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
ROHM Semiconductor SFR03EZPF75R0 Also Bought Image
Thick Film Resistors - SMD
Vishay VJ0603Y103KXAAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 50volts X7R 0.1
TDK C1608X5R1E475K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 4.7uF X5R 10% T: 0.8mm
ROHM Semiconductor SFR03EZPF49R9 Also Bought Image
Thick Film Resistors - SMD 0603 49.9ohms 1% Anti-Sulfur AEC-Q200
WIZnet W5500 Also Bought Image
Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY