C0402C332J4JACAUTO

KEMET
80-C0402C332J4JAUTO

C0402C332J4JACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16Vo 0.0033uF U2J 5% 0402 AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,557

Stock:

18,557 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.301 $3.01
$0.181 $18.10
$0.115 $115.00
$0.109 $272.50
Full Reel (Order in multiples of 10000)
$0.093 $930.00
$0.09 $1,800.00
$0.084 $4,200.00
$0.078 $7,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
3300 pF
16 VDC
U2J
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
SMD Auto U2J
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Class: Class 1
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Width: 0.5 mm

This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

U2J AEC-Q200 MLCCs

KEMET U2J AEC-Q200 MLCCs are surface-mount capacitors featuring a maximum operating temperature of +125°C and are considered stable. The Electronics Industries Alliance (EIA) characterizes the U2J dielectric as a Class I material. The components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. KEMET U2J AEC-Q200 MLCCs feature a highly stable dielectric material that exhibits a negligible shift in capacitance concerning voltage. These capacitors also offer a predictable and linear change in capacitance regarding ambient temperature with no aging effect. The U2J capacitors operate at a DC voltage rating of up to 100V and retain over 99% of nominal capacitance at full rated voltage.

Commercial Grade Class I DIELECTRICS ≤250V MLCCs

KEMET Commercial Grade CLASS I Dielectric SMD ≤250V MLCCs (SMD MLCCs) feature a 125°C maximum operating temperature and are considered stable.  Commercial Grade SMD MLCCs feature a Class I material that exhibits no change in capacitance with respect to time and voltage. This series also boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These KEMET temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required. AEC-Q200-qualified capacitors are available.

Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.

Image Description
Texas Instruments REF35120QDBVR
Voltage References 650-nA quiescent current, 12-ppm/C drift, ultra-low-power precision voltage reference
KEMET C0402C392J4JACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16Vo 0.0039uF U2J 5% 0402 AEC-Q200
Panasonic ERJ-H2RD2002X
Thick Film Resistors - SMD 0402 20KOhm 0.5% AEC-Q200
Vishay CRCW04020000Z0EDC
Thick Film Resistors - SMD 1/16watt 0ohm Commercial Use
Microchip MCP73831T-4ADI/OT
Battery Management Li-Ion/Li-Poly Charg Mgnt 4.4V Vreg out
KYOCERA AVX 0603YC105JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 5%
YAGEO RC0603FR-070RL
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
YAGEO RT0603BRD071ML
Thin Film Resistors - SMD 1M OHM .1% 25PPM 1/1 0W
Panasonic ERA-2AED620X
Thin Film Resistors - SMD 0402 62ohm .5% AEC-Q200
Diotec Semiconductor MMBT3904
Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, NPN