C0402C270K5GACTU

KEMET Logo
80-C0402C270K5G

C0402C270K5GACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF C0G 0402 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 84,012

Stock:

84,012 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.025 $0.25
100 $0.011 $1.10
500 $0.008 $4.00
1,000 $0.007 $7.00
2,500 $0.006 $15.00
Full Reel (Order in multiples of 10000)
10,000 $0.004 $40.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
27 pF
50 VDC
C0G (NP0)
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
SMD Comm C0G
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 1
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: C0G Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C0402C270K5GAC7867
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C0G Commercial Grade SMD ≤250V MLCCs

KEMET Electronics C0G Commercial Grade 10VDC to 250VDC Surface-Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) feature a 125°C maximum operating temperature and are considered stable. These MLCCs feature a Class I material that exhibits no change in capacitance with respect to time and voltage. KEMET C0G Commercial Grade SMD ≤250V MLCCs offer a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +125°C. These temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Image Description
TDK C1608X5R1A106K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 10uF X5R 10% T: 0.8mm
Panasonic ERJ-2BSFR10X Also Bought Image
Current Sense Resistors - SMD 0402 0.10ohm 1% Curr Sense AEC-Q200
Samsung Electro-Mechanics CL10A226KQ8NRNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 6.3V X5R 0603
Samsung Electro-Mechanics CL31X226KOHN3NE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 16V X6S 3 1206
TDK C1005X5R1E105K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 1uF 10% X5R 0.5mm
TDK C1608X5R1E475M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X5R1E475K
TDK C3225X7R2A225K230AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 2.2uF X7R 10% T: 2.3mm
Taiyo Yuden FBMJ1608HM230NT Also Bought Image
Ferrite Beads HI CUR CHIP BD 0603 23OHMS 30%
TE Connectivity 2311765-2 Also Bought Image
D-Sub Standard Connectors AMPL REC, HD20 R/A, 9P, S/L, .318
Panasonic ERJ-1GNF2001C Also Bought Image
Thick Film Resistors - SMD 0201 2Kohm 1% HalogenFree AEC-Q200