C0402C222J3GEC7411

KEMET Logo
80-C0402C222J3GECLR

C0402C222J3GEC7411

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF C0G 0402 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 70,098

Stock:

70,098 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 50000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.17 $0.17
10 $0.084 $0.84
100 $0.061 $6.10
500 $0.043 $21.50
1,000 $0.036 $36.00
2,500 $0.034 $85.00
5,000 $0.032 $160.00
10,000 $0.031 $310.00
25,000 $0.026 $650.00
Full Reel (Order in multiples of 50000)
50,000 $0.026 $1,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2200 pF
25 VDC
C0G (NP0)
5 %
0402
1005
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
AEC-Q200
ESD SMD Auto C0G
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Class: Class 1
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50000
Subcategory: Capacitors
Type: ESD C0G Dielectric Commercial and Automotive Grade MLCCs
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive-Grade MLCCs

KEMET Electronics Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require a reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.

Image Description
Littelfuse 0452005.MRL Also Bought Image
Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2
Taiyo Yuden UMK107BJ105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R
Broadcom Limited HLMP-3750 Also Bought Image
Standard LEDs - Through Hole Red Non-diffused 635nm 125mcd
Samsung Electro-Mechanics CL05A106MP6NUN8 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 10V X5R 1 0402
Fair-Rite 2743019447 Also Bought Image
Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz
ERNI Electronics 254320 Also Bought Image
DIN 41612 Connectors 30P 2.54MM VERT FML TYPE C/3 4MM SLDR
YAGEO RC1206JR-0782RL Also Bought Image
Thick Film Resistors - SMD 82 Ohms 250 mW 1206 5%
ROHM Semiconductor RB068LAM150TR Also Bought Image
Schottky Diodes & Rectifiers 150V Vr 2A Io Schottky Br Diode
Vishay VJ0603Y333KXACW1BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.033uF 50volts X7R 10%
Wurth Elektronik 701513500 Also Bought Image
Standoffs & Spacers WA-SNSN Spacer 12.7mm/3.18/3.18