C0402C220K5GACTU

KEMET Logo
80-C0402C220K5G

C0402C220K5GACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 322,760

Stock:

322,760 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.35 $0.35
10 $0.221 $2.21
100 $0.137 $13.70
500 $0.125 $62.50
1,000 $0.112 $112.00
2,500 $0.08 $200.00
Full Reel (Order in multiples of 10000)
10,000 $0.068 $680.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
22 pF
50 VDC
C0G (NP0)
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
SMD Comm C0G
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 1
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: C0G Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C0402C220K5GAC7867
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C0G Commercial Grade SMD ≤250V MLCCs

KEMET Electronics C0G Commercial Grade 10VDC to 250VDC Surface-Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) feature a 125°C maximum operating temperature and are considered stable. These MLCCs feature a Class I material that exhibits no change in capacitance with respect to time and voltage. KEMET C0G Commercial Grade SMD ≤250V MLCCs offer a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +125°C. These temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Image Description
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
KEMET C0402C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
KEMET C0402C105K4PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0402 10%
KEMET C0402C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10%
KEMET C0402C102K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10%
KEMET C0402C100K5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 10%
KEMET C0402C472K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0402 10%
KEMET C0402C101K5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 10%
KEMET C0402C223K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0402 10%
KEMET C0402C471K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0402 10%