C0402C104K8RACTU

KEMET
80-C0402C104K8R

C0402C104K8RACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,382,656

Stock:

1,382,656 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.025 $0.25
$0.013 $1.30
$0.01 $10.00
$0.009 $22.50
Full Reel (Order in multiples of 10000)
$0.006 $60.00
$0.005 $100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$0.01
Min:
10000
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
10 VDC
X7R
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
SMD Comm X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 2
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: X7R Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C0402C104K8RAC7867
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
TARIC:
8532240000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

KEMET Ceramic Capacitors provide solutions for commercial, automotive, industrial, energy, and defense and aerospace applications. These devices feature Class I, Class II, and Class III dielectrics and several form factors, including surface mount, through hole, and lead attach. KEMET Ceramic Capacitors are available in a variety of grades, case sizes, voltages, and operating temperatures.

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

High CV Multilayer Ceramic Capacitors (MLCC)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection. 

Smart Meter Solutions

KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Commercial ≤250V MLCCs

KEMET Commercial ≤250V MLCCs offer various form factors, dielectrics, case sizes, up to 250VDC voltage, and capacitance values to give designers solutions for every possible application. These MLCCs from KEMET are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. Form factors include two-terminal surface-mount MLCCs, arrays, axial, and radial leaded termination options, including those with Sn and SnPb terminations.

Commercial Grade SMD ≤250V MLCCs

KEMET Commercial Grade SMD ≤250V MLCCs offer a wide variety of dielectrics, case sizes, voltages, and capacitance values, giving designers solutions for every possible application. These MLCCs are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. These capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption.

X7R Commercial Grade SMD ≤250V MLCCs

KEMET X7R Commercial Grade SMD ≤250V MLCCs are a family of Class II ceramic chip capacitors used for bypass and decoupling applications. These dielectrics are also suitable for frequency-discriminating circuits where Q and stability of capacitance characteristics are not critical. The temperature-stable X7R series can operate between -55°C and +125°C, a range within which capacitance change is limited to ±15%. These lead-free KEMET MLCCs are offered in 11 case sizes, with models ranging from a 6.3VDC to 250VDC voltage range and 10pF to 47µF capacitance range.

Low Voltage DC Auto Infotainment Solutions

KEMET, Yageo Group, and Pulse Electronics offer a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Image Description
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
KOA Speer RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer RK73H1ETTP1001F
Thick Film Resistors - SMD 0.1watts 1Kohms 1%
KOA Speer RK73H1ETTP1002F
Thick Film Resistors - SMD 0.1watts 10Kohms 1%
KEMET C0402C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10%
KEMET C0805C475K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 0805 10%
KEMET C0805C106K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 10%
KEMET C0603C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%