C0402C103K4RACTU

KEMET Logo
80-C0402C103K4R

C0402C103K4RACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0402 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,875,512

Stock:

1,875,512 Can Ship Immediately

Factory Lead-Time:

51 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.014 $0.14
100 $0.01 $1.00
500 $0.007 $3.50
1,000 $0.006 $6.00
2,500 $0.005 $12.50
Full Reel (Order in multiples of 10000)
10,000 $0.004 $40.00
20,000 $0.003 $60.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.10
Min:
1
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.01 uF
16 VDC
X7R
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
SMD Comm X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class 2
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: X7R Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C0402C103K4RAC7867
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

KEMET Electronics Ceramic Capacitors provide solutions for commercial, automotive, industrial, energy, and defense and aerospace applications. These devices feature Class I, Class II, and Class III dielectrics and several form factors, including surface mount, through hole, and lead attach. KEMET Ceramic Capacitors are available in a variety of grades, case sizes, voltages, and operating temperatures.

Image Description
KEMET CER ENG KIT 28 Associated Product Image
Capacitor Kits 30 pcs 0402 C0G, X7R & X5R
Image Description
Vishay CRCW040210K0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
KEMET C0402C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
KEMET C0603C105K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
KEMET C0402C102K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10%
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
KEMET C0402C104K8RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 10%