C0201C150J3GACTU

KEMET Logo
80-C0201C150J3G

C0201C150J3GACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 15pF C0G 0201 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 174,351

Stock:

174,351 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.15 $0.15
10 $0.033 $0.33
100 $0.02 $2.00
500 $0.017 $8.50
1,000 $0.013 $13.00
2,500 $0.011 $27.50
10,000 $0.009 $90.00
Full Reel (Order in multiples of 15000)
15,000 $0.009 $135.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
15 pF
25 VDC
C0G (NP0)
5 %
0201
0603
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
SMD Comm C0G
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 1
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: C0G Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0201C150J3GAC7867
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C0G Commercial Grade SMD ≤250V MLCCs

KEMET Electronics C0G Commercial Grade 10VDC to 250VDC Surface-Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) feature a 125°C maximum operating temperature and are considered stable. These MLCCs feature a Class I material that exhibits no change in capacitance with respect to time and voltage. KEMET C0G Commercial Grade SMD ≤250V MLCCs offer a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +125°C. These temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Image Description
Hirose Electric DF40TC-50DS-0.4V(58) Also Bought Image
Board to Board & Mezzanine Connectors BOARD TO FPC CONN, RCPT, 50POS
Texas Instruments TPS7A0530PDQNR Also Bought Image
LDO Voltage Regulators 200-mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Bosch BME680 Also Bought Image
Air Quality Sensors MEMS gas, humidity, pressure and temperature sensor
KEMET C0402C104K8RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 10%
Murata GRM155R61A475MEAAD Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 20% 0402
Texas Instruments SN74AUC1G17YZPR Also Bought Image
Buffers & Line Drivers SnglSchmttTrggrBffr
KEMET C0402C300J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 30pF C0G 0402 5%
KEMET C0201C104K9PAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 0201 10%
KEMET C0402C100J5GAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 5%
KEMET C0402C101J5GAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5%