A758KR277M1CAAE011

KEMET
80-A758KR277M1CAAE11

A758KR277M1CAAE011

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=11 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,597

Stock:

6,597 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.62 $0.62
$0.336 $3.36
$0.217 $21.70
$0.178 $178.00
$0.162 $405.00
Product Attribute Attribute Value
KEMET
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
Radial
Can
270 uF
16 VDC
20 %
11 mOhms
- 55 C
+ 105 C
8 mm
11.5 mm
-
-
5 A
5000 Hour
A758
Bulk
Brand: KEMET
Dissipation Factor DF: 0.1 %
Lead Spacing: 3.5 mm
Leakage Current: 864 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

A758 Single-Ended Capacitors

KEMET A758 Single-Ended Capacitors are miniature through-hole devices that provide 5000 hours at 105°C and a capacitance range of 10µF to 1200µF. These conductive polymer aluminum solid electrolytic capacitors feature low impedance and high stability across a -55°C to +105°C operating temperature range. The A758 cathode is a solid conductive polymer, not a liquid electrolyte, which eliminates the risk of explosion from drying out. The capacitors are able to withstand higher ripple current during normal operation due to low ESR properties. KEMET A758 Single-Ended Capacitors are ideally suited for industrial and commercial applications such as mobile phone chargers, adapters (laptop power supplies), and medical equipment.

Industrial Lighting Alum Electrolytic Capacitors

KEMET Industrial Lighting Aluminum Electrolytic Capacitors feature a 2.2µF to 6300µF capacitance range, 600VDC maximum voltage rating, and up to 160,000 hours of life. Various capacitors offer high ripple, low ESR, high vibration, and long life. KEMET Industrial Lighting Capacitors operate in the -55°C to 105°C maximum   temperature range.

Energy Harvesting Aluminum Electrolytic Capacitors

KEMET Energy Harvesting Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, maximum 1,300,000µF capacitance rating, and up to 20,000 hours of life. These capacitors offer high CV, high reliability, high ripple, and low ESR. KEMET Energy Harvesting Capacitors include various terminations, such as screw terminal, press-fit, snap-in, radial, and SMD.

Heavy Industrial Aluminum Electrolytic Capacitors

KEMET Heavy Industrial Aluminum Electrolytic Capacitors offer high CV, high reliability, high vibration, high ripple, and low ESR. Heavy Industrial Capacitors feature a maximum operating temperature of -55°C to +125°C, 2.2µF to 1,300,00µF capacitance range, and maximum 600VDC voltage rating. KEMET Heavy Industrial Capacitors are available in numerous terminations, including screw terminal, press-fit, snap-in, radial, and SMD.

IoT Aluminum Electrolytic Capacitors

KEMET Internet of Things (IoT) Aluminum Electrolytic Capacitors offer a 2.5VDC to 600VDC, up to 1,300,000µF maximum capacitance rating, and up to 29,000 hours of life. These capacitors are available in screw terminals, press-fit, snap-in, radial, and SMD. KEMET IoT Aluminum Electrolytic Capacitors feature high ripple, low ESR, high reliability, and high CV.

Telecom Aluminum Electrolytic Capacitors

KEMET Telecom Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, up to 1,2000,000µF maximum capacitance rating, and 2,000 to 18,000 hours of life. These capacitors offer long-life modules, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.

Image Description
Chemi-Con ELE-250ELL101MF11D
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V
TE Connectivity 1-1825137-6
Toggle Switches A103SYCQ04
KEMET A750MW228M1CAAE010
Aluminum Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms
KEMET A768KS157M1GLAS025
Aluminum Organic Polymer Capacitors 40Vol 150uF SMD 2KHr ESR=25 mOhms AECQ200
Littelfuse SZP6SMB16CAT3G
ESD Suppressors / TVS Diodes 16V 600W BI-DIR SZP6SMB AEC-Q101
Fair-Rite 2743002112
Ferrite Beads 43 BEAD ON LEAD Z=133OHM @ 100MHz
Bourns RLH0912-221KL
Power Inductors - Leaded MAGNETICS-FIX INDUCT THROUGH HOLE
Panasonic EEA-FC1E390B
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series
Littelfuse 38221000000
Fuses with Leads - Through Hole 250V 10A IEC TL TR5 LL