See an Error?

415-0198-M2.0

Johnson / Cinch Connectivity Solutions Logo
530-415-0198-M2.0

415-0198-M2.0

Mfr.:

Description:
RF Cable Assemblies BNC Male to BNC Male RG174, 2000mm

In Stock: 48

Stock:

48
Can Ship Immediately

On Order:

55
Expected 12-Dec-22

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $17.50 $17.50
10 $15.22 $152.20
25 $14.42 $360.50
50 $14.17 $708.50
100 $12.50 $1,250.00
250 $11.66 $2,915.00
500 $11.41 $5,705.00
1,000 $11.22 $11,220.00
2,500 Quote
Product Attribute Attribute Value
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  Details
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
2000 mm
50 Ohms
1 GHz
RG-174
Black
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: RG174
Factory Pack Quantity: 1
Subcategory: Cable Assemblies

USHTS:
8536694040
TARIC:
8544200090
ECCN:
EAR99

RG-174 Cable Assemblies

Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies feature a variety of connector types, including BNC to BNC, BNC to SMA, BNC to SMB, SMA to SMA, and SMA to MMCX. A wide selection of cable lengths is available, ranging from 75mm all the way up to 120". Options include reverse polarity, straight or bulkhead jack, and plug versions. The RG-174 series offers a smaller diameter center conductor, more flexibility, and lower cost than the RG316 series. Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies are ideal for use in GPS modules, LAN routes, and WAN system equipment. 

Image Description
Cinch Connectivity Solutions CGM-1180-FB-SMA-09 Also Bought Image
RF Adapters - In Series SMA Female to SMA Female Bulkhead Adapter, DC-18 GHz
Cinch Connectivity Solutions CGM-1180-MM-SMA-09 Also Bought Image
RF Adapters - In Series SMA Male to SMA Male Adapter, DC-18 GHz
Positronic FC7520D/AA Also Bought Image
D-Sub Contacts CONTACT
Amphenol 095-850-269M100 Also Bought Image
RF Cable Assemblies BNC Str Pl to BNC Str Jk RG-58 1m
Amphenol 095-850-278M100 Also Bought Image
RF Cable Assemblies BNC Str Pl to BNC Str Pl LMR-240-UF 50 Ohm 1 M
Cinch Connectivity Solutions 415-0198-120 Also Bought Image
RF Cable Assemblies BNC Male to BNC Male RG174, 120
Cinch Connectivity Solutions 415-0198-M1.0 Also Bought Image
RF Cable Assemblies BNC Male to BNC Male RG174, 1000mm
E-Switch D16OAT110WHT Also Bought Image
Pushbutton Switches
Analog Devices Inc. LT3062EMS8E#PBF Also Bought Image
LDO Voltage Regulators 45V Vin, Micropower, Low Noise, 200mA LDO with Output Discharge
Amphenol L717SDAH15P Also Bought Image
D-Sub Standard Connectors 15P Sz A Std Density Pin