See an Error?

415-0198-060

Johnson / Cinch Connectivity Solutions Logo
530-415-0198-060

415-0198-060

Mfr.:

Description:
RF Cable Assemblies BNC Male to BNC Male RG174, 60

Lifecycle:
New Product: New from this manufacturer.

In Stock: 137

Stock:

137 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $17.31 $17.31
10 $15.05 $150.50
25 $14.26 $356.50
50 $14.01 $700.50
100 $12.36 $1,236.00
250 $11.54 $2,885.00
500 $11.33 $5,665.00
1,000 $11.22 $11,220.00
2,500 Quote
Product Attribute Attribute Value
Cinch Connectivity Solutions
RF Cable Assemblies
RoHS:  Details
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
60 in
50 Ohms
1 GHz
RG-174
Black
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: RG174
Factory Pack Quantity: 1
Subcategory: Cable Assemblies

USHTS:
8536694040
TARIC:
8544200090
ECCN:
EAR99

RG-174 Cable Assemblies

Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies feature a variety of connector types, including BNC to BNC, BNC to SMA, BNC to SMB, SMA to SMA, and SMA to MMCX. A wide selection of cable lengths is available, ranging from 75mm all the way up to 120". Options include reverse polarity, straight or bulkhead jack, and plug versions. The RG-174 series offers a smaller diameter center conductor, more flexibility, and lower cost than the RG316 series. Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies are ideal for use in GPS modules, LAN routes, and WAN system equipment. 

Image Description
Chip Quik CQ4300-2OZ Also Bought Image
Soldering Flux No-Clean Water-Washable Paste Flux in 2oz Flat Jar 50 gram
Chip Quik SMD2SWLT.047 2OZ Also Bought Image
Solder Sn42/Bi57.6/Ag0.4 .047" Solder Wire 2oz Spool
Cinch Connectivity Solutions 415-0198-036 Also Bought Image
RF Cable Assemblies BNC Male to BNC Male RG174, 36
Cinch Connectivity Solutions 415-0198-120 Also Bought Image
RF Cable Assemblies BNC Male to BNC Male RG174, 120
Kycon KLDLX-P-0202-B-M8 Also Bought Image
DC Power Connectors ThreadedDC PowerPlug M8 Lock Thread 2.5C
Cinch Connectivity Solutions 415-0198-M1.0 Also Bought Image
RF Cable Assemblies BNC Male to BNC Male RG174, 1000mm
Cinch Connectivity Solutions 415-0198-M2.0 Also Bought Image
RF Cable Assemblies BNC Male to BNC Male RG174, 2000mm
Amphenol 112461 Also Bought Image
RF Adapters - Tee BNC JACK PLUG JACK TEE ADAPTER
TE Connectivity 5-1634534-1 Also Bought Image
RF Adapters - In Series Str Adp JK-JK Nickel 50Ohm