L-15FR56JV4E

Johanson Technology
609-L-15FR56JV4E

L-15FR56JV4E

Mfr.:

Description:
RF Inductors - SMD 560nH 5% FC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,568

Stock:

4,568 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.21 $0.21
$0.178 $1.78
$0.128 $12.80
$0.11 $110.00
Full Reel (Order in multiples of 2000)
$0.086 $172.00
$0.076 $760.00
$0.073 $1,752.00
$0.071 $3,550.00
$0.069 $6,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Johanson
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0805 (2012 metric)
Unshielded
560 nH
5 %
450 mA
400 mOhms
-
- 40 C
+ 125 C
60
PCB Mount
2 mm
1.25 mm
1.2 mm
-
Ceramic
Reel
Cut Tape
MouseReel
Application: RF
Brand: Johanson Technology
Case Code - in: 0805
Case Code - mm: 2012
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 11 GHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 500 MHz
Unit Weight: 0.000353 oz

This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
TDK TFM201610ALVA1R5MTAA
Power Inductors - SMD 1.5uH 20% 110mOhm 2.8A AEC-Q200
Pulse PE-0603CLH1R5STS
RF Inductors - SMD 0603 1.5uH 750mA DCR=312mOhms RF
Pulse PE-0805CLH2R2STS
RF Inductors - SMD 0805 2.2uH 950mA DCR=260mOhms RF
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Cinch Connectivity Solutions 111-2223-001
Test Plugs & Test Jacks BINDING POST NICKEL
Toshiba TLP152(TPL,E
Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms
TDK C2012X5R1E106K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 10uF X5R 10% T: 1.25mm
Wurth Elektronik 885012007042
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 2200pF 0805 5% 25V MLCC
Johanson L-15FR68JV4E
RF Inductors - SMD 680nH 5% FC