L-14W2N0SV4E

Johanson Technology
609-L-14W2N0SV4E

L-14W2N0SV4E

Mfr.:

Description:
RF Inductors - SMD 2.0nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,425

Stock:

3,425 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.178 $1.78
$0.123 $12.30
$0.081 $81.00
Full Reel (Order in multiples of 3000)
$0.08 $240.00
$0.069 $621.00
$0.066 $1,584.00
$0.064 $2,880.00
$0.062 $6,138.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Johanson
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1610 metric)
Unshielded
2 nH
0.3 nH
700 mA
80 mOhms
-
- 40 C
+ 125 C
60
PCB Mount
1.6 mm
1.05 mm
1.05 mm
-
Ceramic
Reel
Cut Tape
MouseReel
Application: RF
Brand: Johanson Technology
Case Code - in: 0603
Case Code - mm: 1610
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 13 GHz
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 900 MHz
Unit Weight: 0.000113 oz

This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Renesas Electronics AT25SF041B-SSHD-B
4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR Flash
Texas Instruments TPS563300DRLR
3.8-V to 28-V Input, 3-A synchronous buck converter in SOT-583 package
TDK C2012X5R1H106K125AC
0805 50VDC 10uF 10% X5R
ROHM Semiconductor PMR18EZPJV1L0
Mini-Circuits RBP-400+
BANDPASS FLTR / SURF MT / RoHS
Espressif ESP32-D0WD-V3
SMD IC WiFi Dual Core BT Combo
Seeed Studio 102010328
Seeed Studio XIAO SAMD21
Panasonic EXB-V8V103JV
10K OHM 5%
onsemi NCT75DMR2G
2-Channel Digital Thermometer w/ Alarm
KYOCERA AVX 06036C332KAT4A
6.3V 3300pF X7R 0603 10% Tol