L-07C1N2SV6T

Johanson Technology
609-L-07C1N2SV6T

L-07C1N2SV6T

Mfr.:

Description:
RF Inductors - SMD 1.2nH 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

20,000
Expected 02-Oct-23
40,000
Expected 09-Jan-24

Factory Lead-Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.039 $0.39
$0.029 $2.90
$0.027 $13.50
$0.023 $23.00
$0.02 $50.00
Full Reel (Order in multiples of 10000)
$0.016 $160.00
$0.015 $300.00
$0.014 $700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Johanson
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
1.2 nH
0.3 nH
300 mA
220 mOhms
-
- 40 C
+ 100 C
8
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
Reel
Cut Tape
MouseReel
Application: RF
Brand: Johanson Technology
Case Code - in: 0402
Case Code - mm: 1005
Core Type: Multilayer
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 21 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 0.000035 oz

This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Texas Instruments TPS7A0333PDBVR
LDO Voltage Regulators 200-mA, nanopower-IQ (200 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
Murata BLM21PG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Mallory Sonalert PB-09N23P-03Q
Piezo Buzzers & Audio Indicators CONSTANT, 2300HZ 1.2-2.5VDC, 9X5.5MM
Panasonic ERJ-1GNF4701C
Thick Film Resistors - SMD 0201 4.7Kohm 1% HalogenFree AEC-Q200
Johanson L-07C2N2SV6T
RF Inductors - SMD 2.2nH
Johanson L-07C1N0SV6T
RF Inductors - SMD 1.0nH 3%
Johanson L-07C1N5SV6T
RF Inductors - SMD 1.5nH
Johanson L-07C1N8SV6T
RF Inductors - SMD 1.8nH
Johanson L-07C2N4SV6T
RF Inductors - SMD 2.4nH 3%
Johanson L-07C5N1SV6T
RF Inductors - SMD 5.1nH 3%