See an Error?

0910CF15B0100E

Johanson Technology
609-0910CF15B0100E

0910CF15B0100E

Mfr.:

Description:
Signal Conditioning 910MHz DIR COUPLER LOW PASS FLTR COMBO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,168

Stock:

9,168 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.32 $1.32
$1.17 $11.70
$1.06 $26.50
$0.927 $92.70
$0.813 $203.25
$0.719 $359.50
$0.567 $567.00
$0.497 $994.00
Full Reel (Order in multiples of 4000)
$0.472 $1,888.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Johanson
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Directional Couplers
910 MHz
860 MHz to 960 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
CF
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Insertion Loss: 1.2 dB
Mounting: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Directional Coupler
Unit Weight: 0.000194 oz
This functionality requires JavaScript to be enabled.
USHTS:
8529102150
CNHTS:
8517799000
CAHTS:
8529100099
TARIC:
8541600000
ECCN:
EAR99

SMD RF Couplers & Hybrids

Johanson Technology LTCC directional and 90deg 3dB Hybrid Couplers offer different schemes of coupling (i.e. 10, 15, 20dB coupling specs), maintaining ultra-low losses, signal integrity, and temperature stability.

Image Description
STMicroelectronics LD39200PUR
LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator reverse current protection
Murata GRJ155R60J106ME11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0402 X5R
Murata LQW15AN6N8G80D
RF Inductors - SMD 6.8 NH 2%
Laird Performance Materials BMI-S-204-F
EMI Gaskets, Sheets, Absorbers & Shielding SBS,FRAM,TnR 6.00x32.00x32.00MM
Qualcomm RF360 B39871B3717U410
Signal Conditioning 866.5 MHz,50 Ohms SMD/SMT
Qualcomm RF360 B39921B3728U410
Signal Conditioning 915 MHz,50 Ohms SMD/SMT
YAGEO RC0402FR-07210KL
Thick Film Resistors - SMD 210 kOhms 62.5mW 0402 1%
YAGEO RC0201FR-0717R8L
Thick Film Resistors - SMD 17.8 Ohms 50 mW 0201 1%
Qorvo RF5110GTR7
RF Amplifier 150-960MHz Pout 32dBm PAE 53%