SRF2012-900YA

J.W. Miller
652-SRF2012-900YA

SRF2012-900YA

Mfr.:

Description:
Common Mode Filters / Chokes 90ohms 400mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 196,945

Stock:

196,945 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.38 $0.38
$0.258 $2.58
$0.221 $22.10
$0.197 $98.50
$0.16 $160.00
Full Reel (Order in multiples of 2000)
$0.132 $264.00
$0.124 $1,240.00
$0.122 $2,928.00
$0.118 $5,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Common Mode Filters / Chokes
RoHS:  Details
SRF2012
PCB Mount
SMD/SMT
-
90 Ohms
25 %
400 mA
300 mOhms
-
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.2 mm
1.2 mm
Reel
Cut Tape
MouseReel
Common Mode Line Filters
Common Mode Chip Inductor
Brand: J.W. Miller
Core Material: Ferrite
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: SRF2012-900YA.
Unit Weight: 0.000459 oz
USHTS:
8548000000
CNHTS:
8504500000
TARIC:
8504509590
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

SRF2012A Common Mode Chip Inductors

Bourns SRF2012A Common Mode Chip Inductors are designed to attenuate unwanted noise frequency in high-speed signal lines such as USB 2.0, IEEE1394 and LVDS which are used in PCs, PC peripheral devices, LCD panels and other electronic devices. The Bourns SRF2012A Common Mode Chip Inductors are wound on a ferrite core which provides low DCR, high-rated current and high common mode impedance.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Global Connector Technology (GCT) USB4120-03-C
USB Connectors USB C Rec 3u" vert 16P SMT & TH stakes pegs T+R+C H = 9.25
Global Connector Technology (GCT) USB4085-GF-A
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
Silicon Laboratories CP2102N-A02-GQFN24
USB Interface IC USBXpress - USB to UART Bridge QFN24
Infineon BAT 60B E6327
Schottky Diodes & Rectifiers Silicon Schottky Diode
Diodes Incorporated AP2280-2WG-7
Power Switch ICs - Power Distribution Programmable Load Switch 1.5V - 6V
TDK MPZ1608S331ATA00
Ferrite Beads 330ohms 1.7A 80mOhms 0603 Ferrite Chip
YAGEO RC0402FR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 1%
YAGEO RC0402FR-071ML
Thick Film Resistors - SMD 1 MOhms 62.5mW 0402 1%
Texas Instruments TLV342IDR
Operational Amplifiers - Op Amps Low-Voltage R-To-R Output CMOS
Rectron BAV99
Diodes - General Purpose, Power, Switching SOT23,215mA,75V,Dual,Switching