PM74SB-181K-RC

J.W. Miller
542-PM74SB-181K-RC

PM74SB-181K-RC

Mfr.:

Description:
Power Inductors - SMD 180uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 959

Stock:

959 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.65 $1.65
$1.53 $15.30
$1.11 $111.00
$0.847 $423.50
Full Reel (Order in multiples of 1000)
$0.661 $661.00
$0.568 $1,136.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
Shielded
180 uH
10 %
400 mA
1 Ohms
520 mA
- 40 C
+ 125 C
-
PCB Mount
7.8 mm
7 mm
4.5 mm
-
Ferrite
PM74SB
Reel
Cut Tape
MouseReel
Application: Power
Brand: J.W. Miller
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 5 MHz
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 0.027514 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Panasonic EEU-FC1V102
1000uF 35V
Eaton DMM-B-11A
1000VAC/DC 11A Fast Acting Ferrule
Microchip TC1411NCOA713
1A Sngl N-Inv
Analog Devices Inc. LTC1290DCN#PBF
1x Chip 12-B Data Acquisition S
Bourns PM54-181K-RC
180uH 10%
Littelfuse 0473003.MXL
125V PICO II SB RoHS 3A
Bourns SRN6045TA-181M
180uH 20% 0.6A shd SMD AEC-Q200
Vishay CMF5546K400FHEB
1/2watt 46.4Kohm 1% 50ppm
White-Rodgers 70 117224
SPNO 24VDC