ZFS-245000-CW

JKL Components
560-ZFS-245000-CW

ZFS-245000-CW

Mfr.:

Description:
LED Lighting Bars & Strips 24V LED Flex ribbon 5m reel Cool Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.16 $94.16
$93.72 $937.20
$85.88 $8,588.00
Product Attribute Attribute Value
JKL Components
Product Category: LED Lighting Bars & Strips
RoHS:  Details
LED Flexible Strips
White (Cool White)
12000 K
300 LED
5 m
10 mm
67.2 W
2.8 A
24 V
Brand: JKL Components
LED Size: -
Luminous Flux: 3900 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 5.657943 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99