BF22180-28B

JKL Components
560-BF22180-28B

BF22180-28B

Mfr.:

Description:
CCFL Fluorescent Lamps 2.6mm X 180mm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 67

Stock:

67 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.43 $14.43
$10.89 $108.90
$9.14 $914.00
$8.39 $4,195.00
2,500 Quote
Product Attribute Attribute Value
JKL Components
Product Category: CCFL Fluorescent Lamps
RoHS:  Details
Miniature Cold Cathode Fluorescent Lamp
1.14 kV
380 V
38000 cd/m2
180 mm
2.6 mm
Blister Pack
Brand: JKL Components
Operating Supply Current: 5 mA
Product Type: CCFL Fluorescent Lamps
Factory Pack Quantity: 100
Subcategory: Backlighting Components
Unit Weight: 0.030336 oz

USHTS:
8539310070
CNHTS:
8539399090
CAHTS:
8539310090
ECCN:
EAR99

Cold Cathode Fluorescent Lamps (CCFLs)

JKL Components Cold Cathode Fluorescent Lamps (CCFLs) are mercury vapor discharge light sources with unique electrical, photometric, and environmental characteristics. These characteristics are directly influenced by ambient temperature. The light output of the lamps diminishes when temperatures are low. These lamps feature a compact design with high operating voltage and surface intensity (Cd/m2). The CCFLs feature high operating supply voltage and 5mA operating supply current. Typical applications include LCD backlighting, digital scanners, and CCD camera illuminators.

Image Description
Eaton BK1-S505H-12-R
Cartridge Fuses S505H, 12A, cartridge
Vishay K680J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 68PF +/- 5 % C0G BULK E3
IDEC RH2V2-UAC110-120V
General Purpose Relays Relay PCB DPDT 10A 120VAC
Renesas Electronics ISL83202IBZ
Gate Drivers 80V H BRDG FET DRVR W/REDUCED VAGE & CUR
Sanyo Denki 9GA0924P4J03
DC Fans DC Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Tachometer, PWM
Infineon IRFR024NTRPBF
MOSFET MOSFT 55V 16A 75mOhm 13.3nC
Infineon IRFS7530TRL7PP
MOSFET MOSFET N CH 60V 240A D2PAK
TE Connectivity 282858-5
Fixed Terminal Blocks 5P. TERMI-BLOK PCB MOUNT 90
Littelfuse 0234008.MXP
Cartridge Fuses 250V 8A Medium Acting
Texas Instruments LM7815CT/NOPB
Linear Voltage Regulators 15 Volt Reg

FEATURED PRODUCTS
JKL COMPONENTS