2910F-47

JKL Components
560-2910F-47

2910F-47

Mfr.:

Description:
LED Mounting Hardware Festoon Lamp Holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,482

Stock:

1,482 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.643 $6.43
$0.511 $51.10
$0.463 $231.50
$0.381 $381.00
$0.362 $905.00
$0.354 $1,770.00
$0.346 $3,460.00
$0.34 $8,500.00
Product Attribute Attribute Value
JKL Components
Product Category: LED Mounting Hardware
RoHS:  Details
LED Festoon Holders
37 mm to 44 mm
DuPont FR50
49.95 mm
Bulk
Brand: JKL Components
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 0.046385 oz

USHTS:
8536610000
CNHTS:
8538900000
CAHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
TARIC:
8547200090
BRHTS:
85366100
ECCN:
EAR99
Image Description
Schurter KM00.1205.11
AC Power Entry Modules 1P FUSE/2P SWITCH 10A 250VAC NO Drawer
Anderson Power Products 992G1-BK
Heavy Duty Power Connectors SB50 HOUSING ONLY RED - BULK
TE Connectivity 5962-203-04141
Automotive Connectors CONT SOC ASM
Schurter 4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Drawer KM KEA KF
Anderson Power Products 5952-BK
Heavy Duty Power Connectors PP75/SB50 #8 AWG CONT LD -BULK
Amphenol 172176
RF Connectors / Coaxial Connectors N RIGHT ANGLE PLUG STD CABLE CRIMP
Panduit PN14-8R-C
Terminals NYL-RING 16-14 BLU #8
TE Connectivity 776539-1
Automotive Connectors RECPT 12 POS RED 20-18 AWG
JKL Components LE-0909-14CW
LED Replacement Lamps - Based LEDs Cool White 6000K 42mm Festoon
Cinch Connectivity Solutions 581-01-30-029
Automotive Connectors 30 Pos Black

FEATURED PRODUCTS
JKL COMPONENTS