CS-PEBBLETRKR-01

IoTeX
392-CS-PEBBLETRKR-01

CS-PEBBLETRKR-01

Mfr.:

Description:
Multiple Function Sensor Development Tools A security-oriented, battery-operated, blockchain-ready, cellular-IoT prototyping platform based on the nRF91. Includes LTE antenna, USB cable.

In Stock: 831

Stock:

831 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$215.00 $215.00
Product Attribute Attribute Value
IoTeX
Product Category: Multiple Function Sensor Development Tools
Development Boards
Multi Sensor
nRF9160
Brand: IoTeX
For Use With: GPS, Climate, Motion, and Light Sensor
Product Type: Multiple Function Sensor Development Tools
Series: multi sensor module
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Pebble Tracker

Test/Quality Data

USHTS:
9031808085
ECCN:
EAR99
Image Description
Vishay BFC237085222
MKT 0,0022 uF +/-10% 100 Vdc Pitch 5mm
Winbond W25N04KVZEIR
4G-bit Serial NAND flash, 3V
Global Connector Technology (GCT) USB4105-GF-A
USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Hirose Electric DM1AA-SF-PEJ(82)
CONN SD CARD PUSH-PUSH R/A SMD
Honeywell ABPDANV015PGAA5
BOARD MOUNT PRESSURE SENSOR
Mill-Max 7945-1-15-20-09-14-11-0
Spring-Loaded Pin with a Standard Tail
Nexperia BAS316-QX
BAS316-Q/SOD323/SOD2
NorComp 685M7W2103L461
Coax Combo D R/A PCB PCB 7W2/M/50O/RA
Nexperia MMBZ27VA-TR
MMBZ27VA-T/SOT23/TO-236AB
Cornell Dubilier BLH225K112A052
DC Link, THB, 85/85, AEC-Q200