SMP6453

InterFET
106-SMP6453

SMP6453

Mfr.:

Description:
JFET JFET N-Channel -20V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 3775   Multiples: 25

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.24 $4,681.00
$1.20 $6,000.00
$1.17 $11,700.00
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
N-Channel
Single
10 V
- 20 V
- 5 V
50 mA
Bulk
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Diodes Incorporated MMBT3906-7-F
Bipolar Transistors - BJT 40V 300mW
Vishay MMU01020C2001FB300
MELF Resistors 0.2W 2Kohms 1% 0102 MELF 150V 50ppm
Vishay MMU01020C1001FB300
MELF Resistors 0.2W 1Kohms 1% 0102 MELF 150V 50ppm
KYOCERA AVX 600F0R5AT250XT
Silicon RF Capacitors / Thin Film 250volts 0.5pF NP0
KYOCERA AVX 600F1R0AT250XT
Silicon RF Capacitors / Thin Film 250volts 1pF NP0
Vishay MMA02040C1332FB300
MELF Resistors 0.4W 13.3Kohms 1% 0204 MELF 200V 50ppm
Vishay MMU01020C3303FB300
MELF Resistors 0.2W 330Kohms 1% 0102 MELF 150V 50ppm
Vishay MMU01020C6042FB300
MELF Resistors 0.3W 60.4Kohms 1% 0102 150V
Vishay MMU01020C9091FB300
MELF Resistors 0.2W 9.09Kohms 1% 0102 MELF 150V 50ppm
Vishay MMU01020C4709FB300
MELF Resistors 0.2W 47ohms 1% 0102 MELF 150V 50ppm