SMP4341

InterFET
106-SMP4341

SMP4341

Mfr.:

Description:
JFET JFET N-Channel -50V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 671

Stock:

671 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$1.85 $18.50
$1.47 $147.00
$1.36 $340.00
$1.23 $615.00
$1.06 $1,060.00
$1.00 $2,500.00
$0.969 $4,845.00
$0.946 $9,460.00
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
N-Channel
Single
15 V
- 50 V
- 6 V
9 mA
800 Ohms
Bulk
Brand: InterFET
Forward Transconductance - Min: 2 mS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Texas Instruments UCC5304DWVR
Gate Drivers 4-A source, 6-A sink single-channel reinforced isolation gate driver with high-CMTI and 5-V UVLO< 8-SOIC -40 to 125
Texas Instruments UCC23313BDWYR
Optically Isolated Gate Drivers 4-A, 3.75-kVrms opto-compatible single channel isolated gate driver 6-SOIC -40 to 125
onsemi MMBFJ309LT1G
JFET 25V 10mA
Molex 09-48-3105
Headers & Wire Housings RA PCB 10P
KEMET R82DC3100AA50J
Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82EC2330JA50J
Film Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82EC3270AA70J
Film Capacitors 100V 0.27 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
WIMA MKS2B044701K00KSSD
Film Capacitors 4.7uF 50V 10%
Wurth Elektronik 860020573008
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 100uF 35V 20% Radial
Nichicon UPW1V100MDD
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 10uF AEC-Q200