SMP4340

InterFET
106-SMP4340

SMP4340

Mfr.:

Description:
JFET JFET N-Channel -50V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,586

Stock:

2,586 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.24 $2.24
$1.86 $18.60
$1.48 $148.00
$1.37 $342.50
$1.25 $625.00
$1.05 $1,050.00
$1.00 $2,000.00
$0.969 $4,845.00
$0.946 $9,460.00
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
N-Channel
Single
15 V
- 50 V
- 3 V
3.6 mA
1.5 kOhms
Bulk
Brand: InterFET
Forward Transconductance - Min: 1.3 mS
Product Type: JFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Type: JFET
Unit Weight: 0.004363 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Diodes Incorporated DMMT3904W-7-F
Bipolar Transistors - BJT 40V 225mW MATCHED
Cinch Connectivity Solutions 108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Texas Instruments TL074IDR
Operational Amplifiers - Op Amps Quad Low-Noise JFET-Input
Diodes Incorporated BAT54WS-7-F
Schottky Diodes & Rectifiers 30V 200mW
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
STMicroelectronics L78L10ACUTR
Linear Voltage Regulators 10V 0.1A Positive
Diodes Incorporated DMMT3906W-7-F
Bipolar Transistors - BJT -40V 225mW MATCHED
onsemi SZMM3Z10VST1G
Zener Diodes SOD-323 COPPER
InterFET SMP4338
JFET JFET N-Channel -50V Low Ciss
InterFET SMP4339
JFET JFET N-Channel -50V Low Ciss