SMP3994

InterFET
106-SMP3994

SMP3994

Mfr.:

Description:
JFET JFET P-Channel 25V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 3675   Multiples: 25

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.27 $4,667.25
$1.22 $6,100.00
$1.19 $11,900.00
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
P-Channel
Single
- 10 V
25 V
5.5 V
- 2 mA
150 Ohms
Bulk
Brand: InterFET
Forward Transconductance - Min: 4 mS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99