SMP3824

InterFET
106-SMP3824

SMP3824

Mfr.:

Description:
JFET JFET N-Channel -50V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 3525   Multiples: 25

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.32 $4,653.00
$1.27 $6,350.00
10,000 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
N-Channel
Single
15 V
- 50 V
- 8 V
20 mA
250 Ohms
Bulk
Brand: InterFET
Forward Transconductance - Min: 3.5 mS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99