SMP2608

InterFET
106-SMP2608

SMP2608

Mfr.:

Description:
JFET JFET P-Channel 30V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 3800   Multiples: 25

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $4,674.00
$1.18 $5,900.00
$1.16 $11,600.00
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
P-Channel
Single
- 5 V
30 V
4 V
- 4.5 mA
Bulk
Brand: InterFET
Forward Transconductance - Min: 1 mS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99