SMP147

InterFET
106-SMP147

SMP147

Mfr.:

Description:
JFET JFET N-Channel -40V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 650

Stock:

650 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.89 $2.89
$2.41 $24.10
$1.91 $191.00
$1.76 $440.00
$1.60 $800.00
$1.37 $1,370.00
$1.30 $3,250.00
$1.25 $6,250.00
10,000 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
SOT-23-3
N-Channel
Single
- 40 V
300 mW
Bulk
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 25
Subcategory: Transistors
Type: JFET
Unit Weight: 0.002614 oz

USHTS:
8541290095
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99
Image Description
TDK C5750X7R1E476M230KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 25VDC 47uF 20% X7R
TDK B32774X4226K000
Film Capacitors FILM CAP MKP DC Filtering - 500VDC, 22uF 10%, LS 27.5mm - Compact Design
Texas Instruments F280025PTQR
32-bit Microcontrollers - MCU Automotive C2000 32-bit MCU with 100 MHz, FPU, TMU, 128-KB flash 48-LQFP -40 to 125
Bel SI-46020-F
Modular Connectors / Ethernet Connectors ICM VERTICAL 10/100BT LED PoE
KEMET C4AQJLW5220M36J
Film Capacitors 700V 22 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
Cinch Connectivity Solutions 415-0199-060
RF Cable Assemblies BNC Male to SMA Male RG174, 60
Panasonic EZP-V60226MTT
Film Capacitors 600VDC 22uF 10% 4Pin AEC-Q200
Wurth Elektronik 7492540100
Current Transformers WE-CST 5.6mH 1:100 40A EE13/7/4 SMT
onsemi MMBF4117
JFET N-Channel Switch
Susumu RR1220PD-KIT-FILE
Resistor Kits Thin Film Kit High Precision 0805