J230

InterFET
106-J230

J230

Mfr.:

Description:
JFET JFET N-Channel -40V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 237

Stock:

237 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.34 $3.34
$2.80 $28.00
$2.65 $66.25
$2.27 $227.00
$2.14 $535.00
$2.01 $1,005.00
$1.72 $1,720.00
$1.62 $4,050.00
$1.56 $7,800.00
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
TO-92-3
N-Channel
J230
Bulk
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
Unit Weight: 0.126149 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
Wurth Elektronik 74930000
Audio Transformers / Signal Transformers WE-STST 4532 350uH 1Ch Sgl Pair Ether
Cornell Dubilier ALH206K351C084
Film Capacitors 20uF 350Vac 57.5x50x35mm LS=52.5
Texas Instruments TXBN0304RSVR
Translation - Voltage Levels 4B Bidirec Auto-dir Sensing Translator
Schaffner FN2090-30-08
Power Line Filters 30A M4 SCREW MEDICAL General Purpose Fltr
Vishay VR37000001004FR500
Metal Film Resistors - Through Hole 1/2watt 1Mohms 1%
Bourns SRF0602-221Y
Common Mode Chokes / Filters 220 uF 300mA 3-210MHz
Phoenix Contact 1725672
Fixed Terminal Blocks 4P 2.54mm 90DEG
Vishay 4N35
Transistor Output Optocouplers Phototransistor Out
Texas Instruments LF356N/NOPB
Operational Amplifiers - Op Amps JFET INPUT OP AMP
Neutrik NMJ6HC-S
Phone Connectors STEREO SWITCHED JACK WITH HARDWARE