J175

InterFET
106-J175

J175

Mfr.:

Description:
JFET JFET P-Channel 30V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 271

Stock:

271 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.69 $3.69
$3.10 $31.00
$2.92 $73.00
$2.50 $250.00
$2.36 $590.00
$2.22 $1,110.00
$1.90 $1,900.00
$1.79 $4,475.00
$1.72 $8,600.00
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-92-3
P-Channel
Single
- 15 V
30 V
6 V
- 70 mA
- 10 nA
85 Ohms
360 mW
J175
Bulk
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
Unit Weight: 0.016000 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
Amphenol PT6KV-103A2020
Trimmer Resistors - Through Hole 10Kohms 6mm Rnd Top adj
Texas Instruments TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low N
Vishay T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Wurth Elektronik 860160672006
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 5.6uF 20% Radial
Littelfuse RXEF040S-2
Resettable Fuses - PPTC 72V 40A 0.86Ohms
KEMET R82DC3220Z360J
Film Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
WIMA FKS2D011001A00KF00
Film Capacitors 1000 pF 100 VDC 10%
Texas Instruments LM13700N/NOPB
Transconductance Amplifiers Dual OP Amp Transconductance