J111

InterFET
106-J111

J111

Mfr.:

Description:
JFET JFET N-Channel -35V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.56 $5.56
$4.67 $46.70
$4.41 $110.25
$3.78 $378.00
$3.57 $892.50
$3.36 $1,680.00
$2.87 $2,870.00
$2.70 $6,750.00
5,000 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-92-3
N-Channel
Single
- 35 V
- 10 V
20 mA
30 Ohms
360 mW
Bulk
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET

This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99