J109

InterFET
106-J109

J109

Mfr.:

Description:
JFET JFET N-Channel -25V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.46 $4.46
$3.75 $37.50
$3.54 $88.50
$3.03 $303.00
$2.86 $715.00
$2.69 $1,345.00
$2.31 $2,310.00
$2.17 $5,425.00
$2.08 $10,400.00
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-92-3
N-Channel
Single
- 25 V
- 6 V
40 mA
12 Ohms
360 mW
Bulk
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET

This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99