IFN5566

InterFET
106-IFN5566

IFN5566

Mfr.:

Description:
JFET JFET N-Channel(Dual) -40V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:

11 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.03 $24.03
$21.35 $213.50
$19.92 $498.00
$19.30 $965.00
$18.67 $1,867.00
$17.43 $4,357.50
$15.93 $7,965.00
1,000 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-71-6
N-Channel
Dual
- 40 V
- 3 V
30 mA
100 Ohms
650 mW
Bulk
Brand: InterFET
Forward Transconductance - Min: 7000 uhmo
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
Unit Weight: 0.076298 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Central Semiconductor MPS8599 PBFREE
Bipolar Transistors - BJT PNP 80Vcbo 80Vceo 5.0Vebo 500mA 625mW
Mill-Max 917-43-103-41-005000
IC & Component Sockets TO-5 3PIN
Analog Devices Inc. SSM2212RZ-R7
Bipolar Transistors - BJT Low Noise,Matched Dual NPN Transistor
Texas Instruments OPA827AIDR
Operational Amplifiers - Op Amps Lo-Noise Hi-Prec JFET Input Op Amp
Vishay IRF510PBF
MOSFET 100V N-CH HEXFET D2-PAK
onsemi MJ11021G
Darlington Transistors 30A 250V Bipolar Power PNP
Central Semiconductor 2N3799 PBFREE
Bipolar Transistors - BJT Low Noise Ampl
Vishay IRF640PBF
MOSFET 200V N-CH MOSFET
Keystone Electronics 7312
Terminals LUG LOCKING MATTE TINNED#6
onsemi MJE182G
Bipolar Transistors - BJT 3A 80V 12.5W NPN