IFN421

InterFET
106-IFN421

IFN421

Mfr.:

Description:
JFET JFET N-Channel(Dual) -40V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

15 Weeks Estimated factory production time.
 
Minimum: 65   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.39 $870.35
$12.60 $1,260.00
$12.20 $3,050.00
$11.42 $5,710.00
$10.47 $10,470.00
2,500 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-78-8
N-Channel
Dual
- 40 V
- 2 V
1 mA
750 mW
Bulk
Brand: InterFET
Forward Transconductance - Min: 100 uS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET

This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99