IFN410

InterFET
106-IFN410

IFN410

Mfr.:

Description:
JFET JFET N-Channel(Dual) -40V Low Ciss

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-71-6
N-Channel
Dual
- 40 V
- 3.5 V
5 mA
375 mW
- 55 C
+ 125 C
IFN411
Bulk
Brand: InterFET
Forward Transconductance - Min: 1 mS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Part # Aliases: IFNU410

USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99