IFN401

InterFET
106-IFN401

IFN401

Mfr.:

Description:
JFET JFET N-Channel(Dual) -50V Low Ciss

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-71-6
N-Channel
Dual
15 V
- 50 V
- 2.5 V
10 mA
200 uA
300 mW
IFN40
Bulk
Brand: InterFET
Forward Transconductance - Min: 0.5 mS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
Unit Weight: 0.274843 oz

USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99