IFN147

InterFET
106-IFN147

IFN147

Mfr.:

Description:
JFET JFET N-Channel -40V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 79

Stock:

79 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.09 $17.09
$15.05 $150.50
$14.65 $366.25
$13.83 $691.50
$13.02 $1,302.00
$12.61 $3,152.50
$11.80 $5,900.00
$10.82 $10,820.00
2,500 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-18-3
N-Channel
Single
10 V
- 40 V
- 1.2 V
30 mA
1 uA
300 mW
IFN14
Bulk
Brand: InterFET
Forward Transconductance - Min: 40 mS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
Unit Weight: 0.016491 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
Mill-Max 1440-0-00-80-00-00-03-0
Circuit Board Hardware - PCB Surface Mount Pin, .125" Long Slotted Base, .040" Diameter Tail
Analog Devices Inc. LTC6229IMS8E#TRPBF
High Speed Operational Amplifiers Prec, Low Drift & Noise Hi Speed Amp
Analog Devices Inc. TMC5160-EVAL-KIT
Power Management IC Development Tools Evaluation kit for TMC5160-TA
Analog Devices Inc. LTC6229IMS8E#PBF
High Speed Operational Amplifiers Prec, Low Drift & Noise Hi Speed Amp
Texas Instruments SN74HCS596QPWRQ1
Counter Shift Registers Automotive 8-bit serial-in/parallel-out shift register 16-TSSOP -40 to 125
Cinch Connectivity Solutions 415-0199-060
RF Cable Assemblies BNC Male to SMA Male RG174, 60
Vishay IHLP2525CZER1R0M07
Power Inductors - SMD 1uH 20%
Wolfspeed C3M0040120D
MOSFET SiC, MOSFET, 40mohm, 1200V, TO-247-3, Industrial, Gen 3
Microchip MCP14628-E/SN
Gate Drivers 4A Hi-Side MOSFET Drvr
InterFET SMP147
JFET JFET N-Channel -40V Low Noise