IFN146

InterFET
106-IFN146

IFN146

Mfr.:

Description:
JFET JFET N-Channel(Dual) -40V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

162
Expected 15-Jan-24

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.34 $18.34
$16.16 $161.60
$15.72 $393.00
$14.84 $742.00
$13.97 $1,397.00
$13.53 $3,382.50
$12.66 $6,330.00
$11.61 $11,610.00
2,500 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-71-6
N-Channel
Dual
10 V
- 40 V
- 1.2 V
30 mA
1 uA
375 mW
IFN14
Bulk
Brand: InterFET
Forward Transconductance - Min: 40 mS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
Unit Weight: 0.014110 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
Vishay P2TC0805D2002LNTA
Thin Film Resistors - SMD 20Kohms .01% 2ppm
TDK B88069X1023T253
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 30% 2.5A S30-A75X
Linear Integrated Systems LSK389B-TO-71-6L-BK
JFET Low Noise, Monolithic Dual, N-Channel JFET
Alliance Memory AS4C4M16SB-6TIN
DRAM
Mini-Circuits ADC-10-4+
Signal Conditioning DIR COUP / SURF MT / RoHS
Adafruit 4694
Display Development Tools Adafruit SHARP Memory Display Breakout - 2.7 400x240 Monochrome
Texas Instruments LM393BIDR
Analog Comparators Dual commercial grade standard comparator 8-SOIC -40 to 85
Analog Devices Inc. EVAL-ADA4522-2ARMZ
Amplifier IC Development Tools Eval Board - MSOP Dual
Analog Devices Inc. AD5683RARMZ
Digital to Analog Converters - DAC 16-bit SPI nanoDAC+ with on-chip 1.25V/2
TE Connectivity CONSMA007-R58
RF Connectors / Coaxial Connectors SMA Male Cable End Crimp - RG-58 Cable