IF4510

InterFET
106-IF4510

IF4510

Mfr.:

Description:
JFET JFET N-Channel -40V Low Noise

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
N-Channel
Single
15 V
- 20 V
- 1.5 V
5 mA
500 pA
300 mW
IF4510
Bulk
Brand: InterFET
Forward Transconductance - Min: 15 mS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
Unit Weight: 0.000282 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99