IF142

InterFET
106-IF142

IF142

Mfr.:

Description:
JFET JFET N-Channel -20V Low Ciss

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
N-Channel
Single
15 V
- 25 V
- 6 V
15 mA
5 nA
375 mW
IF142
Bulk
Brand: InterFET
Forward Transconductance - Min: 3.5 mS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
Unit Weight: 0.000282 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99