2N6550

InterFET
106-2N6550

2N6550

Mfr.:

Description:
JFET JFET N-Channel -20V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:

13
Can Ship Immediately

On Order:

100
Expected 04-Oct-23
175
75
Expected 07-Nov-23
100
Expected 07-Dec-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.42 $12.42
$10.94 $109.40
$10.65 $266.25
$10.06 $503.00
$9.46 $946.00
$9.17 $2,292.50
$8.58 $4,290.00
$7.87 $7,870.00
2,500 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-46-3
N-Channel
Single
10 V
- 20 V
- 3 V
100 mA
100 uA
400 mW
2N6550
Bulk
Brand: InterFET
Forward Transconductance - Min: 25 mS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
Unit Weight: 0.034667 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
TE Connectivity 2309873-1
6POS,NANOMQS,REC HSG ASSY,COD A
Murata LQW15AW68NG80D
Fixed IND 68nH 480mA NONAUTO
Anaren X4C09F1-30S
Mill-Max 3305-2-15-15-47-27-10-0
.155 Long Receptacle Acc .025-.037 NoTai
Vishay NTCALUG01T103G501A
10K/2% 3984K/0.5% AEC-Q200 500mm
Transphorm TP65H015G5WS
GAN FET 650V 95A TO2 47
Hirose Electric ZE064W-WCP(2022)
Waterproof Pin
TDK ZCAT2035-0930A-BK
Round 9mm Black Cable Clamp Filter
Aavid 563002D00000G
Channel Heat Sink+3 Tab, TO220, Vertical, 13 C/W, 3.10mm Hole, 29.97mm
Sensirion Evaluation Kit SLF3S-1300F
Flow Meter Kit, Liquid Flow