2N4868

InterFET
106-2N4868

2N4868

Mfr.:

Description:
JFET JFET N-Channel -40V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 150   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.87 $1,180.50
$7.41 $1,852.50
$6.95 $3,475.00
$6.25 $6,250.00
2,500 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-72-4
N-Channel
Single
20 V
- 40 V
- 3 V
3 mA
1 uA
300 mW
2N486
Bulk
Brand: InterFET
Forward Transconductance - Min: 1000 uS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99