2N4119

InterFET
106-2N4119

2N4119

Mfr.:

Description:
JFET JFET N-Channel -40V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.81 $10.81
$9.52 $95.20
$9.27 $231.75
$8.75 $437.50
$8.24 $824.00
$7.98 $1,995.00
$7.46 $3,730.00
$6.85 $6,850.00
2,500 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-72-4
N-Channel
Single
- 40 V
- 6 V
600 uA
300 mW
Bulk
Brand: InterFET
Forward Transconductance - Min: 100 uS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99