2N4118

InterFET
106-2N4118

2N4118

Mfr.:

Description:
JFET JFET N-Channel -40V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 630

Stock:

630 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.03 $11.03
$9.45 $94.50
$8.57 $214.25
$7.87 $787.00
$7.41 $1,852.50
$6.95 $3,475.00
$6.25 $6,250.00
2,500 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-72-4
N-Channel
Single
- 40 V
- 3 V
240 uA
300 mW
Bulk
Brand: InterFET
Forward Transconductance - Min: 80 uS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Texas Instruments LMC662AIMX/NOPB
Operational Amplifiers - Op Amps CMOS DUAL OP AMP
Eaton KR-5R5H334-R
Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell HORZ
Microchip PIC18F6722-I/PT
8-bit Microcontrollers - MCU FLASH MICROCONTROLLER
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Texas Instruments LM4040D20IDBZR
Voltage References 2.048V Precision Mcrpwr Shunt 1% acc
Vishay CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100ppm
YAGEO RC0805FR-7W220KL
Thick Film Resistors - SMD 220 kOhms 250 mW 0805 1%
YAGEO RC0805JR-100RL
Thick Film Resistors - SMD 0 Ohms 250 mW 0805 5%
Vishay CRCW08053K00FKEAC
Thick Film Resistors - SMD 1/8Watt 3Kohms 1% Commercial Use