2N4091

InterFET
106-2N4091

2N4091

Mfr.:

Description:
JFET JFET N-Channel -40V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:

12 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.92 $10.92
$9.62 $96.20
$9.36 $234.00
$8.84 $442.00
$8.32 $832.00
$8.06 $2,015.00
$7.54 $3,770.00
$6.91 $6,910.00
2,500 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-18-3
N-Channel
Single
10 V
- 40 V
- 10 V
30 mA
5 mA
30 Ohms
300 mW
2N409
Bulk
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
Unit Weight: 0.015291 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
Vishay VS-301MT180C
Bridge Rectifiers MTC - THREE PHASE BRIDGE
Analog Devices Inc. MAX14130FAEE+
Digital Isolators 4 Channel, 150Mbps, 1kVrms Digital Isolator, Default Low
Infineon IPT004N03LATMA1
MOSFET TRENCH <= 40V
Analog Devices Inc. ADP7159ACPZ-04-R7
LDO Voltage Regulators 3.3/5Vin 2A Ultra Low Noise LDO, ADJ
Texas Instruments OPA828ID
Operational Amplifiers - Op Amps High-speed (45 MHz and 150V/ s), 36-Volt, low-noise (4 nV/ Hz) RRO JFET operational amplifier 8-SOIC -40 to 125
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
Analog Devices Inc. LTM4625IY#PBF
Switching Voltage Regulators 20VIN, 5A Buck DC/DC Module Reg
Texas Instruments LF411CP
Precision Amplifiers JFET In Precision
Central Semiconductor 2N3391A PBFREE
Bipolar Transistors - BJT NPN 25V 500mA BULK HFE/500
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK