2N3972

InterFET
106-2N3972

2N3972

Mfr.:

Description:
JFET JFET N-Channel -40V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:

15
Can Ship Immediately

On Order:

60

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.92 $10.92
$9.62 $96.20
$9.36 $234.00
$8.84 $442.00
$8.32 $832.00
$8.06 $2,015.00
$7.54 $3,770.00
$6.91 $6,910.00
2,500 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-18-3
N-Channel
Single
10 V
- 40 V
- 3 V
30 mA
5 mA
100 Ohms
300 mW
2N397
Bulk
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
ROHM Semiconductor PSR500HTQFB0L10
Current Sense Resistors - SMD 15x7.75 (5931) size, 15W, 0.1mohm, High Power Type Metal Plate Shunt Resistor
ams OSRAM TSL25853PM
Ambient Light Sensors TSL ALS
ams OSRAM GW QTLTS1.EM-H5J1-XX53-1
Mid-Power LEDs - White
Fair-Rite 5961004921
Ferrite Toroids / Ferrite Rings 61 TOROID PLASTIC COATED
TT Electronics P091M-FC20BR100K
Potentiometers
Global Connector Technology (GCT) USB4105-GF-A-060
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt .60mm
Murata GRM1555C1H332GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300 pF 50 VDC 2% 0402 C0G (NP0)
Nordic Semiconductor nPM1100-QDAA-R7
Battery Management Extremely compact Power Management IC (PMIC) QFN
Wurth Elektronik 830063321
Crystals WE-XTAL 25.0MHz 50ppm 3.2 x 2.5mm
ROHM Semiconductor SDR10EZPF22R0
Thick Film Resistors - SMD