2N3971

InterFET
106-2N3971

2N3971

Mfr.:

Description:
JFET JFET N-Channel -40V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 640

Stock:

640 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.74 $7.74
$6.63 $66.30
$6.01 $150.25
$5.52 $552.00
$5.20 $1,300.00
$4.87 $2,435.00
$4.38 $4,380.00
$4.11 $10,275.00
5,000 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-18-3
N-Channel
Single
10 V
- 40 V
- 5 V
75 mA
5 mA
60 Ohms
300 mW
2N397
Bulk
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
Unit Weight: 0.053076 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
YAGEO MFR-25FBF52-3M09
Metal Film Resistors - Through Hole 3.09M OHM 1/4W 1%