2N3970

InterFET
106-2N3970

2N3970

Mfr.:

Description:
JFET JFET N-Channel -40V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 130

Stock:

130 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.92 $10.92
$9.62 $96.20
$9.36 $234.00
$8.84 $442.00
$8.32 $832.00
$8.06 $2,015.00
$7.54 $3,770.00
$6.91 $6,910.00
2,500 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
TO-18-3
N-Channel
25 V
Bulk
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Texas Instruments UCC5304DWVR
Gate Drivers 4-A source, 6-A sink single-channel reinforced isolation gate driver with high-CMTI and 5-V UVLO< 8-SOIC -40 to 125
Texas Instruments UCC23313BDWYR
Optically Isolated Gate Drivers 4-A, 3.75-kVrms opto-compatible single channel isolated gate driver 6-SOIC -40 to 125
onsemi MMBFJ309LT1G
JFET 25V 10mA
Coilcraft MSS7348-473MEC
Power Inductors - SMD 47uH Shld 20% 1.6A 150mOhms
InterFET SMP4856
JFET JFET N-Channel -40V Low Noise
Central Semiconductor CMPF4391 TR PBFREE
JFET N-Ch JFET 40Vgd 40Vgs 40Vds 350mW
InterFET SMP4341
JFET JFET N-Channel -50V Low Ciss
InterFET SMP4118TR
JFET JFET N-Channel -40V Low Ciss