2N3822

InterFET
106-2N3822

2N3822

Mfr.:

Description:
JFET JFET N-Channel -50V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.37 $11.37
$9.74 $97.40
$8.83 $220.75
$8.12 $812.00
$7.64 $1,910.00
$7.16 $3,580.00
$6.44 $6,440.00
2,500 Quote
Product Attribute Attribute Value
InterFET
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-72-4
N-Channel
Single
- 50 V
- 6 V
10 mA
300 mW
Bulk
Brand: InterFET
Forward Transconductance - Min: 3000 uS
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: JFET

This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99