EDI2.SPOF.AL.S

Intel Logo
607-EDI2.SPOF.AL.S

EDI2.SPOF.AL.S

Mfr.:

Description:
System-On-Modules - SOM Edison Module IoT External Antenna

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Intel
Product Category: System-On-Modules - SOM
RoHS:  Details
Edison
25 mm x 35.5 mm
Intel
Atom
100 MHz, 500 MHz
3.15 V to 4.5 V
I2C, I2S, SD Card, SPI, UART, USB
0 C
+ 40 C
Bulk
Battery Backup Switching: Backup Battery
Brand: Intel
Memory Size: 4 GB
Memory Type: LPDDR3
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 10
Subcategory: Computing
Tradename: Edison
Part # Aliases: EDI1.SPOF.AL.S 939957
Unit Weight: 1.552054 oz
USHTS:
8473305100
CNHTS:
8543909000
TARIC:
8473308000
ECCN:
5A992.C